
BUK6Q26-40PJ | |
|---|---|
DigiKey Part Number | 1727-BUK6Q26-40PJTR-ND - Tape & Reel (TR) 1727-BUK6Q26-40PJCT-ND - Cut Tape (CT) 1727-BUK6Q26-40PJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6Q26-40PJ |
Description | BUK6Q26-40P/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | P-Channel 40 V 34A (Tc) 56W (Tc) Surface Mount, Wettable Flank MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26.6mOhm @ 6.3A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1280 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 56W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.03000 | $14.03 |
| 10 | $8.85200 | $88.52 |
| 50 | $6.59540 | $329.77 |
| 100 | $5.86510 | $586.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.64427 | $10,932.81 |
| 6,000 | $3.38022 | $20,281.32 |


