



BUK6D72-30EX | |
---|---|
DigiKey Part Number | 1727-8677-2-ND - Tape & Reel (TR) 1727-8677-1-ND - Cut Tape (CT) 1727-8677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6D72-30EX |
Description | MOSFET N-CH 30V 4A/11A 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta), 11A (Tc) 2W (Ta), 15W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 15W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.93100 | $29.31 |
100 | $1.55760 | $155.76 |
500 | $1.41706 | $708.53 |
1,000 | $1.26819 | $1,268.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.96315 | $2,889.45 |
6,000 | $0.90452 | $5,427.12 |
9,000 | $0.77890 | $7,010.10 |
75,000 | $0.77081 | $57,810.75 |