

BUK6D125-60EX | |
|---|---|
DigiKey Part Number | 1727-8653-2-ND - Tape & Reel (TR) 1727-8653-1-ND - Cut Tape (CT) 1727-8653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6D125-60EX |
Description | MOSFET N-CH 60V 2.7A/7.4A 6DFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.7A (Ta), 7.4A (Tc) 2W (Ta), 15W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 196 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 15W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.37000 | $6.37 |
| 10 | $3.93700 | $39.37 |
| 50 | $2.86740 | $143.37 |
| 100 | $2.51850 | $251.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.40232 | $4,206.96 |
| 6,000 | $1.27921 | $7,675.26 |




