PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

BST51,135

DigiKey Part Number
1727-5496-2-ND - Tape & Reel (TR)
1727-5496-1-ND - Cut Tape (CT)
1727-5496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BST51,135
Description
TRANS NPN DARL 60V 1A SOT-89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 1 A 200MHz 1.3 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.3V @ 500µA, 500mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 500mA, 10V
Power - Max
1.3 W
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.72000$9.72
10$6.08600$60.86
100$3.98730$398.73
500$3.08298$1,541.49
1,000$2.79176$2,791.76
2,000$2.54669$5,093.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.38896$5,555.84
8,000$1.27446$10,195.68
12,000$1.21612$14,593.44
20,000$1.17634$23,526.80
Manufacturers Standard Package