


BST51,115 | |
---|---|
DigiKey Part Number | 1727-5386-2-ND - Tape & Reel (TR) 1727-5386-1-ND - Cut Tape (CT) 1727-5386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BST51,115 |
Description | TRANS NPN DARL 60V 1A SOT-89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 1 A 200MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.3V @ 500µA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 500mA, 10V | |
Power - Max | 1.3 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.11000 | $7.11 |
10 | $4.37900 | $43.79 |
100 | $2.81100 | $281.10 |
500 | $2.13488 | $1,067.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.91677 | $1,916.77 |
2,000 | $1.73302 | $3,466.04 |
3,000 | $1.63933 | $4,917.99 |
5,000 | $1.53399 | $7,669.95 |
7,000 | $1.47160 | $10,301.20 |
10,000 | $1.41093 | $14,109.30 |
25,000 | $1.27780 | $31,945.00 |
50,000 | $1.19557 | $59,778.50 |