
PMEG2015EV,115 | |
---|---|
DigiKey Part Number | 1727-5827-2-ND - Tape & Reel (TR) 1727-5827-1-ND - Cut Tape (CT) 1727-5827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2015EV,115 |
Description | DIODE SCHOTTKY 20V 1.5A SOT666 |
Customer Reference | |
Detailed Description | Diode 20 V 1.5A Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Capacitance @ Vr, F | 25pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-666 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |