PMEG2005EJ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2015EJ,115

DigiKey Part Number
1727-3861-2-ND - Tape & Reel (TR)
1727-3861-1-ND - Cut Tape (CT)
1727-3861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2015EJ,115
Description
DIODE SCHOTTKY 20V 1.5A SOD323F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 1.5A Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
PMEG2015EJ,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
70 µA @ 20 V
Capacitance @ Vr, F
50pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,645
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.88900$18.89
100$1.50510$150.51
500$1.12688$563.44
1,000$1.00462$1,004.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.79663$2,389.89
6,000$0.55835$3,350.10
9,000$0.54641$4,917.69
15,000$0.54464$8,169.60
21,000$0.53019$11,133.99
30,000$0.51443$15,432.90
75,000$0.50292$37,719.00
Manufacturers Standard Package