
BF822,215 | |
|---|---|
DigiKey Part Number | 1727-5381-2-ND - Tape & Reel (TR) 1727-5381-1-ND - Cut Tape (CT) 1727-5381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF822,215 |
Description | TRANS NPN 250V 0.05A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 50 mA 60MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BF822,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 30mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 25mA, 20V | |
Power - Max | 250 mW | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.03100 | $20.31 |
| 100 | $1.28170 | $128.17 |
| 500 | $0.95520 | $477.60 |
| 1,000 | $0.84946 | $849.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51556 | $1,546.68 |
| 6,000 | $0.46393 | $2,783.58 |
| 9,000 | $0.43761 | $3,938.49 |
| 15,000 | $0.40801 | $6,120.15 |
| 21,000 | $0.39047 | $8,199.87 |
| 30,000 | $0.37341 | $11,202.30 |
| 75,000 | $0.33597 | $25,197.75 |
| 150,000 | $0.31283 | $46,924.50 |

