BCX55-16-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.72759
Datasheet
PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

BCX55-16-QX

DigiKey Part Number
1727-BCX55-16-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX55-16-QX
Description
TRANS NPN 60V 1A SOT-89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
500 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.90042$900.42
2,000$0.80662$1,613.24
3,000$0.75874$2,276.22
5,000$0.70489$3,524.45
7,000$0.67298$4,710.86
10,000$0.64196$6,419.60
25,000$0.57382$14,345.50
50,000$0.53171$26,585.50
100,000$0.49804$49,804.00
Manufacturers Standard Package