


BCX55-16-QF | |
---|---|
DigiKey Part Number | 1727-BCX55-16-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX55-16-QF |
Description | TRANS NPN 60V 1A SOT-89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.72759 | $2,910.36 |
8,000 | $0.66104 | $5,288.32 |
12,000 | $0.62713 | $7,525.56 |
20,000 | $0.58900 | $11,780.00 |
28,000 | $0.56642 | $15,859.76 |
40,000 | $0.54447 | $21,778.80 |
100,000 | $0.49804 | $49,804.00 |