


| BCX53TX | |
|---|---|
| DigiKey Part Number | 1727-BCX53TXTR-ND - Tape & Reel (TR) 1727-BCX53TXCT-ND - Cut Tape (CT) 1727-BCX53TXDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BCX53TX | 
| Description | TRANS PNP 80V 1A SOT-89 | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 140MHz 500 mW Surface Mount SOT-89 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 1 A | |
| Voltage - Collector Emitter Breakdown (Max) | 80 V | |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
| Current - Collector Cutoff (Max) | 100nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
| Power - Max | 500 mW | |
| Frequency - Transition | 140MHz | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-243AA | |
| Supplier Device Package | SOT-89 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.35000 | $3.35 | 
| 10 | $2.05000 | $20.50 | 
| 50 | $1.47200 | $73.60 | 
| 100 | $1.28330 | $128.33 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.84157 | $841.57 | 
| 2,000 | $0.75041 | $1,500.82 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China