


BCX53TF | |
|---|---|
DigiKey Part Number | 1727-BCX53TFTR-ND - Tape & Reel (TR) 1727-BCX53TFCT-ND - Cut Tape (CT) 1727-BCX53TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX53TF |
Description | TRANS PNP 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 140MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 10 | $2.06700 | $20.67 |
| 50 | $1.48520 | $74.26 |
| 100 | $1.29560 | $129.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.68009 | $2,720.36 |
| 8,000 | $0.61482 | $4,918.56 |

