Parametric Equivalent
Similar



BCX51-10-QX | |
|---|---|
DigiKey Part Number | 1727-BCX51-10-QXTR-ND - Tape & Reel (TR) 1727-BCX51-10-QXCT-ND - Cut Tape (CT) 1727-BCX51-10-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX51-10-QX |
Description | TRANS PNP 45V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.05900 | $30.59 |
| 50 | $2.21260 | $110.63 |
| 100 | $1.93680 | $193.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.29549 | $1,295.49 |
| 2,000 | $1.16345 | $2,326.90 |



