


BCX51-10-QX | |
---|---|
DigiKey Part Number | 1727-BCX51-10-QXTR-ND - Tape & Reel (TR) 1727-BCX51-10-QXCT-ND - Cut Tape (CT) 1727-BCX51-10-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX51-10-QX |
Description | TRANS PNP 45V 1A SOT-89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.46300 | $24.63 |
100 | $1.56010 | $156.01 |
500 | $1.16924 | $584.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.04304 | $1,043.04 |
2,000 | $0.93675 | $1,873.50 |
3,000 | $0.88249 | $2,647.47 |
5,000 | $0.82151 | $4,107.55 |
7,000 | $0.78536 | $5,497.52 |
10,000 | $0.75021 | $7,502.10 |
25,000 | $0.67305 | $16,826.25 |
50,000 | $0.62537 | $31,268.50 |
100,000 | $0.60146 | $60,146.00 |