
BCW72,235 | |
|---|---|
DigiKey Part Number | 1727-BCW72,235TR-ND - Tape & Reel (TR) 1727-BCW72,235CT-ND - Cut Tape (CT) 1727-BCW72,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW72,235 |
Description | TRANS NPN 45V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW72,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.42000 | $14.20 |
| 50 | $1.01320 | $50.66 |
| 100 | $0.88110 | $88.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.35513 | $3,551.30 |
| 20,000 | $0.32171 | $6,434.20 |

