Similar
Similar
Similar
Similar
Similar

BCW66FVL | |
|---|---|
DigiKey Part Number | 1727-7501-2-ND - Tape & Reel (TR) 1727-7501-1-ND - Cut Tape (CT) 1727-7501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW66FVL |
Description | TRANS NPN 45V 0.8A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW66FVL Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 5µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4,643 | 1801-BC817-16RFGCT-ND | $1.89000 | Similar |
| BC817-25 RFG | Taiwan Semiconductor Corporation | 575 | 1801-BC817-25RFGCT-ND | $1.81000 | Similar |
| BC817-40 RFG | Taiwan Semiconductor Corporation | 135 | 1801-BC817-40RFGCT-ND | $1.81000 | Similar |
| BCW66GLT1G | onsemi | 121 | BCW66GLT1GOSCT-ND | $1.32000 | Similar |
| MMBT2222A RFG | Taiwan Semiconductor Corporation | 9,662 | MMBT2222ARFGCT-ND | $1.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.83000 | $8.30 |
| 100 | $0.51060 | $51.06 |
| 500 | $0.36996 | $184.98 |
| 1,000 | $0.32434 | $324.34 |
| 2,000 | $0.28578 | $571.56 |
| 5,000 | $0.24382 | $1,219.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21781 | $2,178.10 |
| 20,000 | $0.19589 | $3,917.80 |
| 30,000 | $0.18472 | $5,541.60 |
| 50,000 | $0.17214 | $8,607.00 |
| 70,000 | $0.16469 | $11,528.30 |
| 100,000 | $0.15745 | $15,745.00 |



