
BCW60B,215 | |
|---|---|
DigiKey Part Number | 1727-4904-2-ND - Tape & Reel (TR) 1727-BCW60B,215CT-ND - Cut Tape (CT) 1727-BCW60B,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW60B,215 |
Description | TRANS NPN 32V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 100 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW60B,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 1.25mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.29700 | $12.97 |
| 50 | $0.92360 | $46.18 |
| 100 | $0.80120 | $80.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42549 | $1,276.47 |
| 6,000 | $0.38024 | $2,281.44 |

