
BCW32,215 | |
|---|---|
DigiKey Part Number | 1727-4903-2-ND - Tape & Reel (TR) 1727-4903-1-ND - Cut Tape (CT) 1727-4903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW32,215 |
Description | TRANS NPN 32V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW32,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.13400 | $11.34 |
| 100 | $0.70330 | $70.33 |
| 500 | $0.51496 | $257.48 |
| 1,000 | $0.45378 | $453.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34040 | $1,021.20 |
| 6,000 | $0.30419 | $1,825.14 |
| 9,000 | $0.28570 | $2,571.30 |
| 15,000 | $0.26492 | $3,973.80 |
| 21,000 | $0.25259 | $5,304.39 |
| 30,000 | $0.24061 | $7,218.30 |
| 75,000 | $0.21429 | $16,071.75 |
| 150,000 | $0.19802 | $29,703.00 |
| 300,000 | $0.18435 | $55,305.00 |

