
BCV62,235 | |
|---|---|
DigiKey Part Number | 1727-BCV62,235TR-ND - Tape & Reel (TR) 1727-BCV62,235CT-ND - Cut Tape (CT) 1727-BCV62,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV62,235 |
Description | TRANS PNP 30V 100MA DUAL SOT143B |
Customer Reference | |
Detailed Description | Transistor Current Mirror 2 PNP (Dual) Current Mirror 30V 100mA Surface Mount SOT-143B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Current Mirror | |
Applications | Current Mirror | |
Voltage - Rated | 30V | |
Current Rating (Amps) | 100mA | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.74900 | $27.49 |
| 100 | $1.74920 | $174.92 |
| 500 | $1.31694 | $658.47 |
| 1,000 | $1.17719 | $1,177.19 |
| 2,000 | $1.05951 | $2,119.02 |
| 5,000 | $0.93198 | $4,659.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.76652 | $7,665.20 |
| 20,000 | $0.70559 | $14,111.80 |
| 30,000 | $0.67455 | $20,236.50 |
| 50,000 | $0.63968 | $31,984.00 |
| 70,000 | $0.61903 | $43,332.10 |
| 100,000 | $0.61801 | $61,801.00 |

