
BCV62,215 | |
|---|---|
DigiKey Part Number | 1727-5466-2-ND - Tape & Reel (TR) 1727-5466-1-ND - Cut Tape (CT) 1727-5466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV62,215 |
Description | TRANS PNP 30V 100MA DUAL SOT143B |
Customer Reference | |
Detailed Description | Transistor Current Mirror 2 PNP (Dual) Current Mirror 30V 100mA Surface Mount SOT-143B |
Datasheet | Datasheet |
EDA/CAD Models | BCV62,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Current Mirror | |
Applications | Current Mirror | |
Voltage - Rated | 30V | |
Current Rating (Amps) | 100mA | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.73300 | $27.33 |
| 100 | $1.74100 | $174.10 |
| 500 | $1.31058 | $655.29 |
| 1,000 | $1.17156 | $1,171.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.99455 | $2,983.65 |
| 6,000 | $0.90531 | $5,431.86 |
| 9,000 | $0.85983 | $7,738.47 |
| 15,000 | $0.80872 | $12,130.80 |
| 21,000 | $0.77845 | $16,347.45 |
| 30,000 | $0.74902 | $22,470.60 |
| 75,000 | $0.69837 | $52,377.75 |



