
BCP68-QF | |
---|---|
DigiKey Part Number | 1727-BCP68-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP68-QF |
Description | TRANS NPN 20V 2A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 650 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.77021 | $3,080.84 |
8,000 | $0.70051 | $5,604.08 |
12,000 | $0.66499 | $7,979.88 |
20,000 | $0.62506 | $12,501.20 |
28,000 | $0.60140 | $16,839.20 |
40,000 | $0.57842 | $23,136.80 |
100,000 | $0.53474 | $53,474.00 |