
BCP68F | |
---|---|
DigiKey Part Number | 1727-2754-2-ND - Tape & Reel (TR) 1727-2754-1-ND - Cut Tape (CT) 1727-2754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP68F |
Description | TRANS NPN 20V 2A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP68F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 650 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.47200 | $24.72 |
100 | $1.56580 | $156.58 |
500 | $1.17400 | $587.00 |
1,000 | $1.04740 | $1,047.40 |
2,000 | $0.94070 | $1,881.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.85085 | $3,403.40 |
8,000 | $0.77521 | $6,201.68 |
12,000 | $0.73666 | $8,839.92 |
20,000 | $0.69334 | $13,866.80 |
28,000 | $0.66768 | $18,695.04 |
40,000 | $0.64274 | $25,709.60 |
100,000 | $0.60464 | $60,464.00 |