
BCP68-25,135 | |
|---|---|
DigiKey Part Number | 1727-BCP68-25,135TR-ND - Tape & Reel (TR) 1727-BCP68-25,135CT-ND - Cut Tape (CT) 1727-BCP68-25,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP68-25,135 |
Description | TRANS NPN 20V 2A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 500mA, 1V | |
Power - Max | 650 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.82000 | $4.82 |
| 10 | $2.98200 | $29.82 |
| 50 | $2.15660 | $107.83 |
| 100 | $1.88790 | $188.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.92202 | $3,688.08 |
| 8,000 | $0.83803 | $6,704.24 |

