BCP56-16-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $4.73000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5,210
Unit Price: $4.81000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.95661
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $4.57000
Datasheet

Direct


onsemi
In Stock: 754
Unit Price: $5.22000
Datasheet

Similar


onsemi
In Stock: 10,037
Unit Price: $5.38000
Datasheet

Similar


onsemi
In Stock: 7,055
Unit Price: $5.30000
Datasheet
BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP56-16-QX

DigiKey Part Number
1727-BCP56-16-QXTR-ND - Tape & Reel (TR)
1727-BCP56-16-QXCT-ND - Cut Tape (CT)
1727-BCP56-16-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP56-16-QX
Description
TRANS NPN 80V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 650 mW Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
650 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2000
Tape & Reel (TR):2000
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.57000$4.57
10$2.80700$28.07
50$2.02820$101.41
100$1.77450$177.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.18151$1,181.51
2,000$1.05947$2,118.94
Manufacturers Standard Package