
BZX585-C13-QX | |
---|---|
DigiKey Part Number | 1727-BZX585-C13-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585-C13-QX |
Description | DIODE ZENER 13V 300MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38255 | $1,147.65 |
6,000 | $0.34248 | $2,054.88 |
9,000 | $0.32203 | $2,898.27 |
15,000 | $0.29903 | $4,485.45 |
21,000 | $0.28540 | $5,993.40 |
30,000 | $0.27214 | $8,164.20 |
75,000 | $0.24303 | $18,227.25 |
150,000 | $0.22505 | $33,757.50 |
300,000 | $0.20992 | $62,976.00 |