
BCP53-10H-QX | |
---|---|
DigiKey Part Number | 1727-BCP53-10H-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP53-10H-QX |
Description | TRANS PNP 80V 1A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 140MHz 725 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 725 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.84664 | $846.64 |
2,000 | $0.81192 | $1,623.84 |