
BCP51TF | |
---|---|
DigiKey Part Number | BCP51TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP51TF |
Description | TRANS PNP 45V 1A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 140MHz 1.3 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP51TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57626 | $2,305.04 |
8,000 | $0.52142 | $4,171.36 |
12,000 | $0.49345 | $5,921.40 |
20,000 | $0.46202 | $9,240.40 |
28,000 | $0.44340 | $12,415.20 |
40,000 | $0.42530 | $17,012.00 |
100,000 | $0.38557 | $38,557.00 |
200,000 | $0.37250 | $74,500.00 |