BCM846BSH-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.98435
Datasheet
PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM846BSH-QX

DigiKey Part Number
1727-BCM846BSH-QX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCM846BSH-QX
Description
TRANS 2NPN 65V 100MA 6-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 250MHz 200mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.15608$3,468.24
6,000$1.05097$6,305.82
Manufacturers Standard Package