
BC857CMB,315 | |
---|---|
DigiKey Part Number | 1727-BC857CMB,315TR-ND - Tape & Reel (TR) 1727-BC857CMB,315CT-ND - Cut Tape (CT) 1727-BC857CMB,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857CMB,315 |
Description | TRANS PNP 45V 0.1A DFN1006B-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | DFN1006B-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.06700 | $10.67 |
100 | $0.65850 | $65.85 |
500 | $0.48116 | $240.58 |
1,000 | $0.42352 | $423.52 |
2,000 | $0.37492 | $749.84 |
5,000 | $0.32210 | $1,610.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.28937 | $2,893.70 |
20,000 | $0.26181 | $5,236.20 |
30,000 | $0.24776 | $7,432.80 |
50,000 | $0.23196 | $11,598.00 |
70,000 | $0.22260 | $15,582.00 |
100,000 | $0.21350 | $21,350.00 |
250,000 | $0.19353 | $48,382.50 |