
BC847DS,115 | |
|---|---|
DigiKey Part Number | 1727-BC847DS,115TR-ND - Tape & Reel (TR) 1727-BC847DS,115CT-ND - Cut Tape (CT) 1727-BC847DS,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847DS,115 |
Description | TRANS 2NPN 45V 100MA 6-TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 380mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 380mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.25200 | $22.52 |
| 50 | $1.62200 | $81.10 |
| 100 | $1.41470 | $141.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70625 | $2,118.75 |
| 6,000 | $0.63655 | $3,819.30 |

