
BC846BS-QX | |
|---|---|
DigiKey Part Number | 1727-BC846BS-QXTR-ND - Tape & Reel (TR) 1727-BC846BS-QXCT-ND - Cut Tape (CT) 1727-BC846BS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BS-QX |
Description | TRANS 2NPN 65V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.99500 | $9.95 |
| 100 | $0.61430 | $61.43 |
| 500 | $0.44840 | $224.20 |
| 1,000 | $0.39430 | $394.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32542 | $976.26 |
| 6,000 | $0.29058 | $1,743.48 |
| 9,000 | $0.27279 | $2,455.11 |
| 15,000 | $0.25279 | $3,791.85 |
| 21,000 | $0.24094 | $5,059.74 |
| 30,000 | $0.22941 | $6,882.30 |
| 75,000 | $0.20409 | $15,306.75 |
| 150,000 | $0.18844 | $28,266.00 |
| 300,000 | $0.17528 | $52,584.00 |


