BC817-40QCZ is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.05653
Datasheet

Direct


onsemi
In Stock: 27,552
Unit Price: $0.19000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.13000
Datasheet

Similar


onsemi
In Stock: 174
Unit Price: $0.15000
Datasheet

Similar


onsemi
In Stock: 5,300
Unit Price: $0.21000
Datasheet
PDTC114EQC-QZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-40QCZ

DigiKey Part Number
1727-BC817-40QCZTR-ND - Tape & Reel (TR)
1727-BC817-40QCZCT-ND - Cut Tape (CT)
1727-BC817-40QCZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-40QCZ
Description
TRANS NPN 45V 0.5A DFN1412D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 380 mW Surface Mount, Wettable Flank DFN1412D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
380 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
DFN1412D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.45200$14.52
50$1.03780$51.89
100$0.90150$90.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.44439$2,221.95
10,000$0.39995$3,999.50
Manufacturers Standard Package