
BC817-40QCZ | |
|---|---|
DigiKey Part Number | 1727-BC817-40QCZTR-ND - Tape & Reel (TR) 1727-BC817-40QCZCT-ND - Cut Tape (CT) 1727-BC817-40QCZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40QCZ |
Description | TRANS NPN 45V 0.5A DFN1412D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 380 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 380 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1412D-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.45400 | $14.54 |
| 50 | $1.03900 | $51.95 |
| 100 | $0.90270 | $90.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44497 | $2,224.85 |
| 10,000 | $0.40046 | $4,004.60 |



