
BC817-25QBH-QZ | |
---|---|
DigiKey Part Number | 1727-BC817-25QBH-QZTR-ND - Tape & Reel (TR) 1727-BC817-25QBH-QZCT-ND - Cut Tape (CT) 1727-BC817-25QBH-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25QBH-QZ |
Description | TRANS NPN 45V 0.5A DFN1110D-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 420 mW Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 420 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1110D-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.28100 | $12.81 |
100 | $0.79650 | $79.65 |
500 | $0.58462 | $292.31 |
1,000 | $0.51606 | $516.06 |
2,000 | $0.45818 | $916.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38069 | $1,903.45 |
10,000 | $0.34300 | $3,430.00 |
15,000 | $0.32377 | $4,856.55 |
25,000 | $0.30215 | $7,553.75 |
35,000 | $0.28934 | $10,126.90 |
50,000 | $0.27688 | $13,844.00 |
125,000 | $0.24954 | $31,192.50 |
250,000 | $0.23265 | $58,162.50 |