
BC807RAZ | |
---|---|
DigiKey Part Number | 1727-7382-2-ND - Tape & Reel (TR) 1727-7382-1-ND - Cut Tape (CT) 1727-7382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807RAZ |
Description | TRANS 2PNP 45V 500MA DFN1412-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 500mA 80MHz 350mW Surface Mount DFN1412-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 350mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1412-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
10 | $2.17300 | $21.73 |
50 | $1.56200 | $78.10 |
100 | $1.36180 | $136.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.69469 | $3,473.45 |