Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC51PA-QX | |
|---|---|
DigiKey Part Number | 1727-BC51PA-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC51PA-QX |
Description | TRANS PNP 45V 1A 3HUSON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 420 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 145MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case 3-PowerUDFN |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package 3-HUSON (2x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC51-10PA-QX | Nexperia USA Inc. | 249 | 1727-BC51-10PA-QXCT-ND | $3.62000 | Parametric Equivalent |
| BC51-10PAS-QX | Nexperia USA Inc. | 250 | 1727-BC51-10PAS-QXCT-ND | $3.62000 | Parametric Equivalent |
| BC51PAS-QX | Nexperia USA Inc. | 55 | 1727-BC51PAS-QXCT-ND | $3.62000 | Parametric Equivalent |


