
BC51-10PAS-QX | |
---|---|
DigiKey Part Number | 1727-BC51-10PAS-QXTR-ND - Tape & Reel (TR) 1727-BC51-10PAS-QXCT-ND - Cut Tape (CT) 1727-BC51-10PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC51-10PAS-QX |
Description | BC51-10PAS-Q/SOT1061/HUSON3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.07000 | $10.70 |
25 | $0.94520 | $23.63 |
100 | $0.80590 | $80.59 |
250 | $0.73892 | $184.73 |
500 | $0.69840 | $349.20 |
1,000 | $0.66506 | $665.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.62396 | $1,871.88 |
6,000 | $0.60380 | $3,622.80 |
9,000 | $0.59372 | $5,343.48 |
15,000 | $0.58254 | $8,738.10 |
21,000 | $0.57601 | $12,096.21 |
30,000 | $0.56973 | $17,091.90 |
75,000 | $0.55620 | $41,715.00 |
150,000 | $0.54805 | $82,207.50 |