
BAW101,215 | |
|---|---|
DigiKey Part Number | 1727-6181-2-ND - Tape & Reel (TR) 1727-6181-1-ND - Cut Tape (CT) 1727-6181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW101,215 |
Description | DIODE ARR GP 300V 250MA SOT-143B |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 300 V 250mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.42000 | $14.20 |
| 100 | $0.88760 | $88.76 |
| 500 | $0.65366 | $326.83 |
| 1,000 | $0.57803 | $578.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48154 | $1,444.62 |
| 6,000 | $0.43281 | $2,596.86 |
| 9,000 | $0.40796 | $3,671.64 |
| 15,000 | $0.38002 | $5,700.30 |
| 21,000 | $0.36346 | $7,632.66 |
| 30,000 | $0.34736 | $10,420.80 |
| 75,000 | $0.31201 | $23,400.75 |
| 150,000 | $0.29017 | $43,525.50 |










