


BAV199W-QX | |
---|---|
DigiKey Part Number | 1727-BAV199W-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV199W-QX |
Description | DIODE ARRAY GP 85V 135MA SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 135mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 135mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35767 | $1,073.01 |
6,000 | $0.28968 | $1,738.08 |
9,000 | $0.25327 | $2,279.43 |
15,000 | $0.24309 | $3,646.35 |
21,000 | $0.24013 | $5,042.73 |
30,000 | $0.22862 | $6,858.60 |
75,000 | $0.21282 | $15,961.50 |
150,000 | $0.18771 | $28,156.50 |
300,000 | $0.17457 | $52,371.00 |