
BAV170VL | |
|---|---|
DigiKey Part Number | 1727-BAV170VLTR-ND - Tape & Reel (TR) 1727-BAV170VLCT-ND - Cut Tape (CT) 1727-BAV170VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV170VL |
Description | DIODE ARRAY GP 85V 125MA TO236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 85 V 125mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV170VL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 125mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.22410 | $2,241.00 |
| 20,000 | $0.20187 | $4,037.40 |
| 30,000 | $0.19054 | $5,716.20 |
| 50,000 | $0.17780 | $8,890.00 |
| 70,000 | $0.17024 | $11,916.80 |
| 100,000 | $0.16290 | $16,290.00 |
| 250,000 | $0.14679 | $36,697.50 |
| 500,000 | $0.13683 | $68,415.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.98700 | $9.87 |
| 100 | $0.60940 | $60.94 |
| 500 | $0.44432 | $222.16 |
| 1,000 | $0.39079 | $390.79 |
| 2,000 | $0.34551 | $691.02 |
| 5,000 | $0.29635 | $1,481.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.13400 | $11.34 |
| 50 | $0.80760 | $40.38 |
| 100 | $0.70080 | $70.08 |





