BAT721C-QR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 1,089,686
Unit Price: $0.98000
Datasheet

Direct


onsemi
In Stock: 5,897
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 14,391
Unit Price: $5.14000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT721C-QR

DigiKey Part Number
1727-BAT721C-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT721C-QR
Description
DIODE ARR SCHOTTKY 40V TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Operating Temperature - Junction
125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.82809$2,484.27
6,000$0.74842$4,490.52
Manufacturers Standard Package