BAT721A-QR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 11,465
Unit Price: $0.98000
Datasheet

Direct


onsemi
In Stock: 59,452
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.92365
Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT721A-QR

DigiKey Part Number
1727-BAT721A-QRTR-ND - Tape & Reel (TR)
1727-BAT721A-QRCT-ND - Cut Tape (CT)
1727-BAT721A-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT721A-QR
Description
DIODE ARR SCHOTTKY 40V TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Operating Temperature - Junction
125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.90100$19.01
100$1.19440$119.44
500$0.88798$443.99
1,000$0.78876$788.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.66247$1,987.41
6,000$0.59874$3,592.44
9,000$0.56624$5,096.16
15,000$0.52970$7,945.50
21,000$0.50806$10,669.26
30,000$0.48702$14,610.60
75,000$0.44084$33,063.00
150,000$0.42118$63,177.00
Manufacturers Standard Package