


BAT54SWF | |
|---|---|
DigiKey Part Number | 1727-BAT54SWFTR-ND - Tape & Reel (TR) 1727-BAT54SWFCT-ND - Cut Tape (CT) 1727-BAT54SWFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SWF |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.71800 | $7.18 |
| 100 | $0.43890 | $43.89 |
| 500 | $0.31770 | $158.85 |
| 1,000 | $0.27829 | $278.29 |
| 2,000 | $0.24488 | $489.76 |
| 5,000 | $0.20856 | $1,042.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18603 | $1,860.30 |
| 20,000 | $0.16705 | $3,341.00 |
| 30,000 | $0.15737 | $4,721.10 |
| 50,000 | $0.14648 | $7,324.00 |
| 70,000 | $0.14003 | $9,802.10 |
| 100,000 | $0.13375 | $13,375.00 |
| 250,000 | $0.11998 | $29,995.00 |
| 500,000 | $0.11146 | $55,730.00 |






