
BAT46GW-QX | |
---|---|
DigiKey Part Number | 1727-BAT46GW-QXTR-ND - Tape & Reel (TR) 1727-BAT46GW-QXCT-ND - Cut Tape (CT) 1727-BAT46GW-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46GW-QX |
Description | DIODE SCHOTTKY 100V 250MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 250 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5.9 ns | |
Current - Reverse Leakage @ Vr | 9 µA @ 100 V | |
Capacitance @ Vr, F | 39pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.25900 | $12.59 |
100 | $0.78120 | $78.12 |
500 | $0.57312 | $286.56 |
1,000 | $0.50569 | $505.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41972 | $1,259.16 |
6,000 | $0.37633 | $2,257.98 |
9,000 | $0.35419 | $3,187.71 |
15,000 | $0.32928 | $4,939.20 |
21,000 | $0.31452 | $6,604.92 |
30,000 | $0.30017 | $9,005.10 |
75,000 | $0.26866 | $20,149.50 |
150,000 | $0.24919 | $37,378.50 |
300,000 | $0.23564 | $70,692.00 |