SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G08QW5-7

DigiKey Part Number
31-74AHC1G08QW5-7TR-ND - Tape & Reel (TR)
31-74AHC1G08QW5-7CT-ND - Cut Tape (CT)
31-74AHC1G08QW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G08QW5-7
Description
IC GATE AND 1CH 2-INP SOT25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,871
Factory Stock: 924,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.10100$11.01
25$0.97240$24.31
100$0.82890$82.89
250$0.76068$190.17
500$0.71926$359.63
1,000$0.68515$685.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64297$1,928.91
6,000$0.62237$3,734.22
9,000$0.61204$5,508.36
15,000$0.60060$9,009.00
21,000$0.59391$12,472.11
30,000$0.58748$17,624.40
75,000$0.57364$43,023.00
Manufacturers Standard Package