BAS85,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11,467
Unit Price: $1.98000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,331
Unit Price: $1.89000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $2.96000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 13,557
Unit Price: $2.39000
Datasheet

Similar


Diotec Semiconductor
In Stock: 10,754
Unit Price: $1.32000
Datasheet

Similar


STMicroelectronics
In Stock: 7,489
Unit Price: $1.56000
Datasheet

Similar


STMicroelectronics
In Stock: 26,180
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.80000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,034
Unit Price: $2.80000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,953
Unit Price: $1.98000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.50340
Datasheet
DO-213AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS85,115

DigiKey Part Number
1727-2899-2-ND - Tape & Reel (TR)
1727-2899-1-ND - Cut Tape (CT)
1727-2899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS85,115
Description
DIODE SCHOTTKY 30V 200MA LLDS
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BAS85,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2.3 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
LLDS; MiniMelf
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types