
BAS85-M-08 | |
---|---|
DigiKey Part Number | 112-BAS85-M-08TR-ND - Tape & Reel (TR) 112-BAS85-M-08CT-ND - Cut Tape (CT) 112-BAS85-M-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS85-M-08 |
Description | DIODE SCHOTTKY 30V 200MA SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.35000 | $13.50 |
100 | $1.08910 | $108.91 |
500 | $0.80690 | $403.45 |
1,000 | $0.71561 | $715.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.49886 | $1,247.15 |
5,000 | $0.43630 | $2,181.50 |
7,500 | $0.42896 | $3,217.20 |
12,500 | $0.42744 | $5,343.00 |
17,500 | $0.41316 | $7,230.30 |
25,000 | $0.40289 | $10,072.25 |
62,500 | $0.37538 | $23,461.25 |