
BAS70-07V,115 | |
|---|---|
DigiKey Part Number | 1727-BAS70-07V,115TR-ND - Tape & Reel (TR) 1727-BAS70-07V,115CT-ND - Cut Tape (CT) 1727-BAS70-07V,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-07V,115 |
Description | DIODE ARR SCHOTT 70V 70MA SOT666 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 70 V 70mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.17800 | $21.78 |
| 100 | $1.37720 | $137.72 |
| 500 | $1.02814 | $514.07 |
| 1,000 | $0.91530 | $915.30 |
| 2,000 | $0.82030 | $1,640.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.74026 | $2,961.04 |
| 8,000 | $0.67288 | $5,383.04 |
| 12,000 | $0.63853 | $7,662.36 |
| 20,000 | $0.59992 | $11,998.40 |
| 28,000 | $0.57705 | $16,157.40 |
| 40,000 | $0.55483 | $22,193.20 |
| 100,000 | $0.50991 | $50,991.00 |

