
BAS70-07-QR | |
|---|---|
DigiKey Part Number | 1727-BAS70-07-QRTR-ND - Tape & Reel (TR) 1727-BAS70-07-QRCT-ND - Cut Tape (CT) 1727-BAS70-07-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-07-QR |
Description | DIODE ARR SCHOT 70V 70MA SOT143B |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 70 V 70mA Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $1.97400 | $19.74 |
| 50 | $1.41640 | $70.82 |
| 100 | $1.23360 | $123.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67468 | $2,024.04 |
| 6,000 | $0.60761 | $3,645.66 |



