TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-05-QR

DigiKey Part Number
1727-BAS70-05-QRTR-ND - Tape & Reel (TR)
1727-BAS70-05-QRCT-ND - Cut Tape (CT)
1727-BAS70-05-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-05-QR
Description
DIODE ARR SCHOT 70V 70MA TO236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,205
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.01800$10.18
100$0.58050$58.05
500$0.42270$211.35
1,000$0.37147$371.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26538$796.14
6,000$0.24633$1,477.98
9,000$0.23603$2,124.27
15,000$0.22164$3,324.60
21,000$0.22077$4,636.17
30,000$0.20711$6,213.30
75,000$0.19089$14,316.75
150,000$0.19003$28,504.50
300,000$0.16353$49,059.00
Manufacturers Standard Package